Cornell Dubilier AVS227M06D16T technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Height | 7.8mm |
| Length | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AVS227M06D16T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.