220µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features 1.2Ω ESR, 150mA ripple current, and 35.2µA leakage current. Designed for surface mount applications with a 6.3mm diameter and 7.9mm length. Operates from -40°C to 85°C with a 2000-hour life rating. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AVS227M16X16T-F technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 7.8mm |
| Lead Pitch | 1.8mm |
| Leakage Current | 35.2uA |
| Length | 7.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 150mA |
| Ripple Current (AC) | 150mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS227M16X16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.