220µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features 1.2Ω ESR, 140mA ripple current, and 55µA leakage current. Rated for 2000 hours at 85°C, with a -40°C to 85°C operating temperature range. Surface mount radial package measuring 8mm diameter and 10.2mm length, supplied on tape and reel. AEC-Q200 compliant for automotive applications.
Cornell Dubilier AVS227M25F24T-F technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.402inch |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 55uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 140mA |
| Ripple Current (AC) | 140mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS227M25F24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.