Aluminum electrolytic capacitor, 33µF capacitance, 100V DC rated voltage, and 20% tolerance. Features 8Ω ESR, 90mA ripple current, and a 2000-hour life at 85°C. Surface mount radial construction with a cylindrical package measuring 10mm diameter and 10.2mm length. Operating temperature range from -40°C to 85°C, compliant with AEC-Q200 and RoHS standards.
Cornell Dubilier AVS336M2AG24T-F technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.18% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 12mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 33uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 90mA |
| Ripple Current (AC) | 90mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS336M2AG24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
