Aluminum electrolytic capacitor, 33µF capacitance, 35V voltage rating, 20% tolerance. Features 8Ω ESR, 60mA ripple current, and 11.6µA leakage current. Operates from -40°C to 85°C with a 2000-hour life rating. Surface mount package with 6.3mm diameter and 5.4mm length, 1.8mm lead pitch. RoHS compliant, supplied in tape and reel packaging.
Cornell Dubilier AVS336M35D16T-F technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 7.8mm |
| Height - Seated (Max) | 0.213inch |
| Lead Pitch | 1.8mm |
| Leakage Current | 11.6uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS336M35D16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.