330µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features 1.8Ω ESR, 300mA ripple current, and a 2000-hour life at 85°C. Surface mount radial construction in an 8x6.2mm cylindrical package. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AVS337M06E16T-F technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.35% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 9.5mm |
| Lead Pitch | 2.2mm |
| Leakage Current | 20.8uA |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS337M06E16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.