Aluminum electrolytic capacitor with 330µF capacitance and 10V DC voltage rating. Features 20% tolerance, 1.3Ω ESR, and 330mA ripple current. Designed for surface mount applications with an 8mm diameter and 10.2mm length, operating from -40°C to 85°C. AEC-Q200 qualified and RoHS compliant, packaged in tape and reel for automated assembly.
Cornell Dubilier AVS337M10F24T-F technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 10mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 33uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 330mA |
| Ripple Current (AC) | 330mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS337M10F24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.