330µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features 700mΩ ESR, 320mA ripple current, and a 2000-hour life at 85°C. Designed for surface mount applications with a 10x10.2mm radial package and 4.6mm lead pitch. Automotive AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AVS337M35G24T-F technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 12mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 115.5uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 320mA |
| Ripple Current (AC) | 320mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS337M35G24T-F to view detailed technical specifications.
No datasheet is available for this part.