Cornell Dubilier AVS476M35D16T technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Diameter | 0.248inch |
| Height | 7.8mm |
| Lead Pitch | 0.07inch |
| Length | 0.213inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AVS476M35D16T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.