Aluminum electrolytic capacitor, 470µF capacitance, 16V DC voltage rating, 20% tolerance. Features 700mΩ ESR, 420mA ripple current, and 75.2µA leakage current. Operates from -40°C to 85°C with a 2000-hour lifespan. Surface mountable, cylindrical construction, 10mm diameter, 10.2mm length, 12mm height, 4.6mm lead pitch. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AVS477M16G24T-F technical specifications.
| Body Diameter | 10mm |
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 12mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 75.2uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 420mA |
| Ripple Current (AC) | 420mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS477M16G24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.