Surface mount aluminum electrolytic capacitor, 470µF capacitance, 25V DC voltage rating, and 20% tolerance. Features 600mΩ ESR, 360mA ripple current, and a 2000-hour life at 85°C. AEC-Q200 qualified for automotive applications, with a -40°C to 85°C operating temperature range. Cylindrical construction with SMD terminations, packaged in tape and reel.
Cornell Dubilier AVS477M25G24T-F technical specifications.
| Body Diameter | 10mm |
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 12mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 117.5uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 360mA |
| Ripple Current (AC) | 360mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS477M25G24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.