
General purpose film capacitor with 12µF capacitance and 900V DC rated voltage. Features a polypropylene dielectric, 5% tolerance, and 5.2mΩ equivalent series resistance. Designed for through-hole PCB mounting with radial leads on a 10.2mm pitch. Operates from -45°C to 85°C and is RoHS compliant.
Cornell Dubilier BLC120J901B4A technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Depth | 20mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 5.2mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1.2mm |
| Lead Length | 6mm |
| Lead Pitch | 10.2mm |
| Length | 41.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Through Hole, PCB |
| Package Quantity | 61 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BLC |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 900V |
| Voltage Rating | 900V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 900V |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier BLC120J901B4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.