
Radial leaded film capacitor with 15µF capacitance and 5% tolerance, featuring a polypropylene dielectric. This through-hole component operates with a DC rated voltage of 700V and an AC rated voltage of 230V, boasting a low ESR of 5.2mΩ. Dimensions include a 20mm depth, 40mm height, and 41.5mm length, with a 10.2mm lead pitch and 1.2mm lead diameter. Operating temperature range is -45°C to 85°C, and the component is RoHS compliant.
Cornell Dubilier BLC150J701B4A technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Depth | 20mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 5.2mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1.2mm |
| Lead Length | 6mm |
| Lead Pitch | 10.2mm |
| Length | 41.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BLC |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 700V |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 700V |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier BLC150J701B4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.