Radial leaded film capacitor with 40µF capacitance and 900V DC rating. Features polypropylene dielectric, 3.2mΩ ESR, and 5% tolerance. Designed for through-hole PCB mounting with a 20.3mm lead pitch. Operating temperature range from -45°C to 85°C. RoHS compliant.
Cornell Dubilier BLC400J901B4F technical specifications.
| Capacitance | 40uF |
| Package/Case | Radial |
| Depth | 35mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 3.2mR |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 1.2mm |
| Lead Length | 6mm |
| Lead Pitch | 20.3mm |
| Length | 57.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Through Hole, PCB |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BLC |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 900V |
| Voltage Rating | 900V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 900V |
| Width | 1.378inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier BLC400J901B4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.