This ceramic capacitor has a capacitance of 0.0047uF and a voltage rating of 25VDC with a tolerance of 5%. It is constructed with X7R dielectric material and has a package case style of 0402. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius.
Cornell Dubilier C0402C472J3RAC# technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.55(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier C0402C472J3RAC# to view detailed technical specifications.
No datasheet is available for this part.