
Radial leaded mica capacitor for through-hole PCB mounting. Features 12pF capacitance with a ±5% tolerance and a 500V DC rating. Operates across a -55°C to 125°C temperature range with a ±200ppm/°C temperature coefficient. RoHS compliant, with a 3.6mm lead pitch and 0.4mm lead diameter.
Cornell Dubilier CD10CD120JO3F technical specifications.
| Capacitance | 12pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.8mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 0.33inch |
| Lead Diameter | 0.4mm |
| Lead Pitch | 3.6mm |
| Length | 9.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD10 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD10CD120JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.