Cornell Dubilier CD10ED500J03F technical specifications.
| Capacitance | 50pF |
| Dielectric | Mica |
| Height | 0.34inch |
| Lead Pitch | 0.141inch |
| Length | 0.37inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CD10 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD10ED500J03F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.