
Radial leaded mica capacitor with 330pF capacitance and 100V DC rating. Features 2% tolerance and a wide operating temperature range of -55°C to 125°C. Through-hole mount design with a 3.6mm lead pitch. Mica dielectric construction ensures stable performance.
Cornell Dubilier CD10FA331GO3 technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.6mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 9.4mm |
| Lead Diameter | 0.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.6mm |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CD10 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD10FA331GO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.