Cornell Dubilier CD10FA331JO3F technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Features | General Purpose |
| Lead Diameter | 0.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD10 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD10FA331JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
