
Radial mica capacitor, 100pF capacitance, 500V DC rated voltage, and 5% tolerance. Features a mica dielectric for general-purpose applications, operating from -55°C to 125°C. Through-hole mounting with a 3.6mm lead pitch and 0.4mm lead diameter. Dimensions are 9.4mm length, 5.1mm width, and 8.9mm height. RoHS compliant and lead-free.
Cornell Dubilier CD10FD101JO3F technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.1mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 0.35inch |
| Lead Diameter | 0.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.6mm |
| Length | 9.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD10 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD10FD101JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
