
Radial leaded mica capacitor with 120pF capacitance and 5% tolerance. Features a 500V DC rated voltage and operates across a -55°C to 125°C temperature range. This general-purpose component utilizes a mica dielectric and is designed for through-hole PCB mounting. RoHS compliant with a 3.6mm lead pitch.
Cornell Dubilier CD10FD121JO3F technical specifications.
| Capacitance | 120pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.1mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 0.35inch |
| Lead Diameter | 0.4mm |
| Lead Pitch | 3.6mm |
| Length | 9.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CD10 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD10FD121JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.