Radial mica capacitor with 150pF capacitance and 5% tolerance. Features a 500V DC rating, operating temperature range of -55°C to 125°C, and a temperature coefficient of 0/+70ppm/°C. Through-hole mounting with radial leads and a 3.6mm lead pitch. Dielectric material is mica, with dimensions of 9.7mm length, 5.3mm width, and 9.1mm height.
Cornell Dubilier CD10FD151JO3 technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.3mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 9.1mm |
| Lead Diameter | 0.4mm |
| Lead Free | Contains Lead |
| Lead Pitch | 3.6mm |
| Length | 9.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CD10 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier CD10FD151JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.