Radial leaded mica capacitor with 1pF capacitance and 500V DC rated voltage. Features a mica dielectric, through-hole mounting, and a temperature coefficient of -200/+200ppm/°C. Operating temperature range spans from -55°C to 125°C. Dimensions include 11.4mm length, 4.3mm width, 9.1mm height, with a 5.9mm lead pitch and 0.6mm lead diameter.
Cornell Dubilier CD15CD010DO3 technical specifications.
| Capacitance | 1pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.3mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 9.1mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5.9mm |
| Length | 11.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | CD15 |
| Termination | Radial |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier CD15CD010DO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.