Cornell Dubilier CD15ED270DO3F technical specifications.
| Capacitance | 27pF |
| Package/Case | Radial |
| Height | 9.1mm |
| Lead Length | 2.54mm |
| Lead Pitch | 5.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD15ED270DO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.