
Radial leaded ceramic capacitor with 27pF capacitance and 500V DC rated voltage. Features a mica dielectric material, 2% tolerance, and a wide operating temperature range of -55°C to 125°C. This through-hole mount component has a radial lead pitch of 5.9mm and is RoHS compliant.
Cornell Dubilier CD15ED270GO3F technical specifications.
| Capacitance | 27pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.3mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 9.1mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5.9mm |
| Length | 11.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD15 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 4.3mm |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD15ED270GO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.