Mica capacitor with 1nF capacitance and 1% tolerance, rated for 100V DC. Features a radial leaded, through-hole mount package with a 5.9mm lead pitch and 0.6mm lead diameter. Operates across a wide temperature range from -55°C to 125°C with a temperature coefficient of 0/+70ppm/°C. This RoHS compliant component is constructed with mica dielectric for general-purpose applications.
Cornell Dubilier CD15FA102FO3F technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.8mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 10.2mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5.9mm |
| Length | 12.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CD15 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 500V |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD15FA102FO3F to view detailed technical specifications.
No datasheet is available for this part.