Radial leaded mica capacitor with 620pF capacitance and 300V DC rating. Features 5% tolerance and a wide operating temperature range of -55°C to 125°C. Dielectric material is mica, offering excellent stability with a temperature coefficient of 0/+70ppm/°C. Through-hole mount design with a 5.9mm lead pitch and 0.6mm lead diameter. RoHS compliant and suitable for general-purpose applications.
Cornell Dubilier CD15FC621JO3F technical specifications.
| Capacitance | 620pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.3mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 9.7mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.9mm |
| Length | 11.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CD15 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD15FC621JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.