Radial leaded, through-hole mount mica capacitor with 680pF capacitance and 300V DC rating. Features a 2% tolerance and a temperature coefficient of 0/+70ppm/°C. Operating temperature range spans from -55°C to 125°C. Dimensions include a 5.3mm depth and width, 9.9mm height, 11.9mm length, 5.9mm lead pitch, and 0.6mm lead diameter.
Cornell Dubilier CD15FC681GO3 technical specifications.
| Capacitance | 680pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.3mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 9.9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5.9mm |
| Length | 11.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CD15 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 5.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier CD15FC681GO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.