Cornell Dubilier CD15FC821JP3 technical specifications.
| Capacitance | 820pF |
| Dielectric | Mica |
| Height | 9.9mm |
| Lead Pitch | 5.9mm |
| Length | 11.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CD15 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD15FC821JP3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.