Cornell Dubilier CD15FC910JO3F technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Capacitance | 91pF |
| Voltage | 300VDC |
| Tolerance | 5% |
| DC Rated Voltage | 300VDC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532290020 |
| Schedule B | 8532290020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier CD15FC910JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.