Cornell Dubilier CD15FD101GO3F technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 9.1mm |
| Lead Pitch | 5.9mm |
| Length | 11.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD15 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 4.6mm |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD15FD101GO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.