Cornell Dubilier CD15FD101JO3F+XZX technical specifications.
| Capacitance | 100pF |
| Height | 8.9mm |
| Lead Pitch | 3.6mm |
| Length | 9.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Series | CD15 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD15FD101JO3F+XZX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.