Cornell Dubilier CD15FD121J03F technical specifications.
| Capacitance | 120pF |
| Dielectric | Mica |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD15FD121J03F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.