Cornell Dubilier CD15FD181F03 technical specifications.
| Capacitance | 180pF |
| Dielectric | Mica |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 1% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD15FD181F03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.