
Radial mica capacitor with 240pF capacitance and 5% tolerance, rated for 500V DC. Features a mica dielectric and operates from -55°C to 125°C. Through-hole mounting with a 5.9mm lead pitch and 0.6mm lead diameter. Dimensions are 11.7mm length, 5.1mm width, and 9.7mm height. RoHS compliant and lead-free.
Cornell Dubilier CD15FD241JO3F technical specifications.
| Capacitance | 240pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.1mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 9.7mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.9mm |
| Length | 11.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD15 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD15FD241JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.