
Radial mica capacitor with 270pF capacitance and 500V DC rating. Features 1% tolerance, a -55°C to 125°C operating temperature range, and a 5.9mm lead pitch. Dimensions are 11.9mm length, 5.3mm width, and 9.9mm height, with 0.6mm lead diameter. Designed for through-hole mounting.
Cornell Dubilier CD15FD271FO3 technical specifications.
| Capacitance | 270pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.3mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 9.9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5.9mm |
| Length | 11.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CD15 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier CD15FD271FO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.