Cornell Dubilier CD15FD271J03 technical specifications.
| Capacitance | 270pF |
| Package/Case | Radial |
| Depth | 5.3mm |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.9mm |
| Length | 11.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD15FD271J03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.