High-stability mica capacitor with 330pF capacitance and 500V DC rating. Features 2% tolerance and a wide operating temperature range of -55°C to 125°C. Designed for through-hole PCB mounting with radial leads and a 5.9mm lead pitch. RoHS compliant construction ensures environmental responsibility.
Cornell Dubilier CD15FD331GO3F technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.3mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5.9mm |
| Length | 11.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CD15 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD15FD331GO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.