Mica capacitor with 500pF capacitance and 500V DC rating. Features 1% tolerance and a wide operating temperature range of -55°C to 125°C. Through-hole mounting with radial leads, a lead pitch of 5.9mm, and lead diameter of 0.6mm. Dielectric material is mica, offering general-purpose application suitability. Dimensions include 11.9mm length, 5.6mm width, 10.2mm height, and 5.6mm depth.
Cornell Dubilier CD15FD501FO3 technical specifications.
| Capacitance | 500pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.6mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 10.2mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5.9mm |
| Length | 11.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CD15 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier CD15FD501FO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.