Cornell Dubilier CD15FD511G03 technical specifications.
| Capacitance | 510pF |
| Dielectric | Mica |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CD15 |
| Termination | Radial |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD15FD511G03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.