
Cornell Dubilier CD16FD102JO3F technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CD16 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD16FD102JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.