Cornell Dubilier CD16FD182JO3 technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Height | 13.2mm |
| Length | 11.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CD16 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD16FD182JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.