
Cornell Dubilier CD17CD060DO3 technical specifications.
| Capacitance | 6pF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Dissipation Factor | 0.05% |
| Height | 9.1mm |
| Length | 11.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CD17 |
| Termination | Radial |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD17CD060DO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.