
Radial mica capacitor with 7.5nF capacitance and 100V DC rating. Features 5% tolerance and a maximum operating temperature of 125°C. Dimensions include 17.8mm length, 8.6mm depth, and 0.339-inch width, with an 8.7mm lead pitch. Suitable for through-hole mounting and RoHS compliant.
Cornell Dubilier CD19FA752JO3F technical specifications.
| Capacitance | 7.5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.6mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 8.7mm |
| Length | 17.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD19 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.339inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD19FA752JO3F to view detailed technical specifications.
No datasheet is available for this part.
