Radial leaded mica capacitor with 5.6nF capacitance and 300V DC rating. Features a 5% tolerance and a wide operating temperature range from -55°C to 125°C. Dielectric material is mica, suitable for through-hole mounting with a radial lead pitch of 8.7mm. Dimensions include a length of 17.3mm, width of 7.9mm, and height of 14.2mm.
Cornell Dubilier CD19FC562JO3 technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.9mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 14.2mm |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Pitch | 8.7mm |
| Length | 17.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CD19 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 7.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD19FC562JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.