Cornell Dubilier CD19FC682GO3 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 14.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Pitch | 0.343inch |
| Length | 0.689inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CD19 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 8.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD19FC682GO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.