
Radial mica capacitor with 1nF capacitance and 500V DC rating. Features 1% tolerance and a maximum operating temperature of 125°C. Dimensions are 16.5mm length, 5.6mm width, and 13.2mm height, with a 8.7mm lead pitch and 0.8mm lead diameter. Designed for through-hole mounting, this general-purpose component operates from -55°C to 125°C.
Cornell Dubilier CD19FD102FO3 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.6mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 13.2mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 8.7mm |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CD19 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier CD19FD102FO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
