Cornell Dubilier CD19FD142JO3 technical specifications.
| Capacitance | 1.4nF |
| Dielectric | Mica |
| Lead Pitch | 0.438inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CD19 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD19FD142JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.