
Radial mica capacitor with 1.5nF capacitance and 500V voltage rating. Features 1% tolerance and a maximum operating temperature of 125°C. This component has a lead pitch of 8.7mm and a radial package with dimensions of 16.8mm (length) x 5.8mm (width) x 13.2mm (height). RoHS compliant and lead-free.
Cornell Dubilier CD19FD152FO3F technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.8mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 13.2mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 2.54mm |
| Lead Pitch | 8.7mm |
| Length | 16.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD19 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD19FD152FO3F to view detailed technical specifications.
No datasheet is available for this part.