Cornell Dubilier CD19FD182GO3 technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 13.5mm |
| Lead Pitch | 8.7mm |
| Length | 17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CD19 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD19FD182GO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.